HOB 50-P | ||
---|---|---|
DigiKey Part Number | 398-HOB50-P-ND | |
Manufacturer | ||
Manufacturer Product Number | HOB 50-P | |
Description | 1 MHZ OPEN-LOOP CURRENT SENSOR 5 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 50A 1 Channel Open Loop Bidirectional Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 16mV/A | |
Frequency | 1MHz | |
Linearity | ±0.7% | |
Accuracy | - | |
Voltage - Supply | 4.6V ~ 5.5V | |
Response Time | 200ns | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.17000 | ¥187.17 |
10 | ¥155.95300 | ¥1,559.53 |
25 | ¥138.12800 | ¥3,453.20 |
150 | ¥133.67147 | ¥20,050.72 |
600 | ¥124.75977 | ¥74,855.86 |