MC74VHC132DG | ||
---|---|---|
DigiKey Part Number | MC74VHC132DG-ND | |
Manufacturer | ||
Manufacturer Product Number | MC74VHC132DG | |
Description | IC GATE NAND 4CH 2-INP 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74VHC132DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.84000 | ¥6.84 |
10 | ¥6.02000 | ¥60.20 |
55 | ¥5.65473 | ¥311.01 |
110 | ¥4.28664 | ¥471.53 |
275 | ¥3.64822 | ¥1,003.26 |
550 | ¥3.46582 | ¥1,906.20 |
1,045 | ¥2.64497 | ¥2,763.99 |
2,530 | ¥2.46256 | ¥6,230.28 |
5,005 | ¥2.37135 | ¥11,868.61 |