MC74VHC86DR2G | ||
---|---|---|
DigiKey Part Number | MC74VHC86DR2GOSTR-ND - Tape & Reel (TR) MC74VHC86DR2GOSCT-ND - Cut Tape (CT) MC74VHC86DR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74VHC86DR2G | |
Description | IC GATE XOR 4CH 2-INP 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74VHC86DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥4.03560 | ¥100.89 |
100 | ¥3.05880 | ¥305.88 |
250 | ¥2.60336 | ¥650.84 |
500 | ¥2.47332 | ¥1,236.66 |
1,000 | ¥1.88758 | ¥1,887.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75736 | ¥4,393.40 |
5,000 | ¥1.69227 | ¥8,461.35 |
12,500 | ¥1.62720 | ¥20,340.00 |
25,000 | ¥1.61108 | ¥40,277.00 |