PES1-S5-S9-M-TR | ||
---|---|---|
DigiKey Part Number | 102-2980-2-ND - Tape & Reel (TR) 102-2980-1-ND - Cut Tape (CT) 102-2980-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PES1-S5-S9-M-TR | |
Description | DC DC CONVERTER 9V 1W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PES1-S5-S9-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Control Features | - | |
Approval Agency | EN, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.52000 | ¥53.52 |
5 | ¥52.77000 | ¥263.85 |
10 | ¥52.01400 | ¥520.14 |
25 | ¥50.48080 | ¥1,262.02 |
50 | ¥48.95240 | ¥2,447.62 |
100 | ¥47.42290 | ¥4,742.29 |
250 | ¥45.89320 | ¥11,473.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥42.83358 | ¥21,416.79 |