74AUP1G06GW,125 | |
---|---|
DigiKey Part Number | 1727-3178-2-ND - Tape & Reel (TR) 1727-3178-1-ND - Cut Tape (CT) 1727-3178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06GW,125 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G06GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.70100 | ¥27.01 |
25 | ¥2.43000 | ¥60.75 |
100 | ¥1.67970 | ¥167.97 |
250 | ¥1.41472 | ¥353.68 |
500 | ¥1.14954 | ¥574.77 |
1,000 | ¥0.88429 | ¥884.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49547 | ¥1,486.41 |
6,000 | ¥0.44592 | ¥2,675.52 |
15,000 | ¥0.43615 | ¥6,542.25 |