Buffer, ReDriver 8 Channel 8Gbps 54-WQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS80PCI402SQE/NOPB

DigiKey Part Number
296-38933-2-ND - Tape & Reel (TR)
296-38933-1-ND - Cut Tape (CT)
296-38933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS80PCI402SQE/NOPB
Description
IC REDRIVER PCIE 8CH 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 8Gbps 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
DS80PCI402SQE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
200ps
Manufacturer
Texas Instruments
Signal Conditioning
Input Equalization, Output De-Emphasis
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance - Input
10 pF
Part Status
Active
Voltage - Supply
2.375V ~ 3.6V
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
PCIe
Mounting Type
Surface Mount
Input
CML
Package / Case
54-WFQFN Exposed Pad
Output
CML
Supplier Device Package
54-WQFN (10x5.5)
Data Rate (Max)
8Gbps
Base Product Number
Number of Channels
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.48000¥133.48
10¥105.66600¥1,056.66
25¥98.72400¥2,468.10
100¥91.41820¥9,141.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥87.45884¥21,864.71
500¥85.26730¥42,633.65
750¥84.16960¥63,127.20
Manufacturers Standard Package