


74AUP1G125GW,125 | |
|---|---|
DigiKey Part Number | 1727-3182-2-ND - Tape & Reel (TR) 1727-3182-1-ND - Cut Tape (CT) 1727-3182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125GW,125 |
Description | IC BUFF NON-INVERT 3.6V 5-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.63000 | ¥1.63 |
| 10 | ¥1.09500 | ¥10.95 |
| 50 | ¥0.88280 | ¥44.14 |
| 100 | ¥0.81700 | ¥81.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62800 | ¥1,884.00 |
| 6,000 | ¥0.60713 | ¥3,642.78 |








