6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G09GM,115

DigiKey Part Number
1727-7881-2-ND - Tape & Reel (TR)
1727-7881-1-ND - Cut Tape (CT)
1727-7881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G09GM,115
Description
IC GATE AND 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
12.7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.57000¥2.57
10¥1.75400¥17.54
50¥1.43200¥71.60
100¥1.33200¥133.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.81323¥4,066.15
10,000¥0.79037¥7,903.70
Manufacturers Standard Package