144 CABGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8A34001E-000AJG

DigiKey Part Number
800-8A34001E-000AJG-ND
Manufacturer
Manufacturer Product Number
8A34001E-000AJG
Description
IC CLOCK SYNCHRONIZER 144CABGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Synchronizer IC 1GHz 8 144-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Synchronizer
PLL
Yes
Input
Clock
Output
CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Number of Circuits
8
Ratio - Input:Output
8:12
Differential - Input:Output
Yes/Yes
Frequency - Max
1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-TFBGA
Supplier Device Package
144-CABGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥626.72000¥626.72
10¥520.26300¥5,202.63
25¥493.67840¥12,341.96
168¥456.14565¥76,632.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.