


ARF6-24-S-RA-TR | |
|---|---|
DigiKey Part Number | 612-ARF6-24-S-RA-TR-ND - Tape & Reel (TR) 612-ARF6-24-S-RA-TRCT-ND - Cut Tape (CT) 612-ARF6-24-S-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARF6-24-S-RA-TR |
Description | CONN SKT 24PAIR GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Signal Pairs Position High Density Array Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ARF6-24-S-RA-TR Models |
Category | Number of Positions 24 Signal Pairs |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.29000 | ¥136.29 |
| 10 | ¥115.83000 | ¥1,158.30 |
| 100 | ¥100.33900 | ¥10,033.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 225 | ¥114.54791 | ¥25,773.28 |
| 450 | ¥106.09633 | ¥47,743.35 |
| 675 | ¥89.18364 | ¥60,198.96 |
| 1,125 | ¥81.97632 | ¥92,223.36 |











