
24LC32AF-E/SN | |
|---|---|
DigiKey Part Number | 24LC32AF-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24LC32AF-E/SN |
Description | IC EEPROM 32KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC32AF-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24A32F-WME2 | Rohm Semiconductor | 4,374 | BR24A32F-WME2CT-ND | ¥18.25000 | Similar |
| CAV24C32WE-GT3 | onsemi | 11,823 | CAV24C32WE-GT3OSCT-ND | ¥5.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 25 | ¥4.74120 | ¥118.53 |
| 100 | ¥4.63400 | ¥463.40 |









