74LVC1G06GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-6064-2-ND - Tape & Reel (TR) 1727-6064-1-ND - Cut Tape (CT) 1727-6064-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G06GW,125 | |
Description | IC INVERTER 1CH 1-INP 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Open Drain 5-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.44600 | ¥24.46 |
25 | ¥2.04560 | ¥51.14 |
100 | ¥1.29540 | ¥129.54 |
250 | ¥0.99988 | ¥249.97 |
500 | ¥0.85230 | ¥426.15 |
1,000 | ¥0.57950 | ¥579.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52272 | ¥1,568.16 |
6,000 | ¥0.45454 | ¥2,727.24 |
15,000 | ¥0.38635 | ¥5,795.25 |
30,000 | ¥0.36363 | ¥10,908.90 |
75,000 | ¥0.34090 | ¥25,567.50 |
150,000 | ¥0.29545 | ¥44,317.50 |