RT9078-12GJ5 | |
---|---|
DigiKey Part Number | RT9078-12GJ5TR-ND - Tape & Reel (TR) RT9078-12GJ5CT-ND - Cut Tape (CT) RT9078-12GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078-12GJ5 |
Description | IC REG LIN 1.2V 300MA TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.35760 | ¥58.94 |
100 | ¥1.75520 | ¥175.52 |
250 | ¥1.59096 | ¥397.74 |
500 | ¥1.31662 | ¥658.31 |
1,000 | ¥0.98742 | ¥987.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90514 | ¥2,715.42 |
6,000 | ¥0.85027 | ¥5,101.62 |
15,000 | ¥0.79541 | ¥11,931.15 |
30,000 | ¥0.72959 | ¥21,887.70 |
75,000 | ¥0.70216 | ¥52,662.00 |