
ADT7461AARMZ-R | |
|---|---|
DigiKey Part Number | ADT7461AARMZ-ROSTR-ND - Tape & Reel (TR) ADT7461AARMZ-ROSCT-ND - Cut Tape (CT) ADT7461AARMZ-ROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7461AARMZ-R |
Description | SENSOR DIGITAL -40C-120C MICRO8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7461AARMZ-R Models |
Category | Resolution 8 b |
Manufacturer onsemi | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2.5°C) |
Part Status Active | Test Condition 0°C ~ 70°C (-40°C ~ 100°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 120°C |
Sensing Temperature - Local -40°C ~ 120°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.19000 | ¥51.19 |
| 10 | ¥39.27400 | ¥392.74 |
| 25 | ¥36.28880 | ¥907.22 |
| 100 | ¥33.00640 | ¥3,300.64 |
| 250 | ¥31.79584 | ¥7,948.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥27.92516 | ¥83,775.48 |










