
SML-310VTT86 | |
|---|---|
DigiKey Part Number | 846-SML-310VTT86TR-ND - Tape & Reel (TR) 846-SML-310VTT86CT-ND - Cut Tape (CT) 846-SML-310VTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-310VTT86 |
Description | LED RED CLEAR 1608 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-310VTT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Peak 650nm |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12V1WT86 | Rohm Semiconductor | 131,461 | SML-D12V1WT86CT-ND | ¥1.65000 | Similar |
| SML-D12V8WT86 | Rohm Semiconductor | 19,796 | 846-SML-D12V8WT86CT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.32300 | ¥13.23 |
| 100 | ¥0.92290 | ¥92.29 |
| 500 | ¥0.74000 | ¥370.00 |
| 1,000 | ¥0.67938 | ¥679.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.60106 | ¥1,803.18 |
| 6,000 | ¥0.56100 | ¥3,366.00 |
| 9,000 | ¥0.54041 | ¥4,863.69 |
| 15,000 | ¥0.51713 | ¥7,756.95 |
| 21,000 | ¥0.50327 | ¥10,568.67 |
| 30,000 | ¥0.48974 | ¥14,692.20 |










