
SML-310YTT86 | |
|---|---|
DigiKey Part Number | 846-SML-310YTT86TR-ND - Tape & Reel (TR) 846-SML-310YTT86CT-ND - Cut Tape (CT) 846-SML-310YTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-310YTT86 |
Description | LED YELLOW CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-310YTT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Peak 585nm |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12Y8WT86 | Rohm Semiconductor | 9 | 846-SML-D12Y8WT86CT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34800 | ¥13.48 |
| 100 | ¥0.94440 | ¥94.44 |
| 500 | ¥0.75768 | ¥378.84 |
| 1,000 | ¥0.69582 | ¥695.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.61590 | ¥1,847.70 |
| 6,000 | ¥0.57504 | ¥3,450.24 |
| 9,000 | ¥0.55405 | ¥4,986.45 |
| 15,000 | ¥0.53031 | ¥7,954.65 |
| 21,000 | ¥0.51617 | ¥10,839.57 |
| 30,000 | ¥0.50238 | ¥15,071.40 |









