RS07J-GS08 | ||
---|---|---|
DigiKey Part Number | RS07J-GS08GITR-ND - Tape & Reel (TR) RS07J-GS08GICT-ND - Cut Tape (CT) RS07J-GS08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RS07J-GS08 | |
Description | DIODE GP 600V 500MA DO219AB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 500mA Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52200 | ¥152.20 |
500 | ¥1.40954 | ¥704.77 |
1,000 | ¥0.95852 | ¥958.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88237 | ¥2,647.11 |
6,000 | ¥0.84573 | ¥5,074.38 |
9,000 | ¥0.76115 | ¥6,850.35 |
30,000 | ¥0.74988 | ¥22,496.40 |
75,000 | ¥0.70477 | ¥52,857.75 |