SS2P6-M3/84A | ||
---|---|---|
DigiKey Part Number | SS2P6-M3/84AGITR-ND - Tape & Reel (TR) SS2P6-M3/84AGICT-ND - Cut Tape (CT) SS2P6-M3/84AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS2P6-M3/84A | |
Description | DIODE SCHOTTKY 60V 2A DO220AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.55300 | ¥25.53 |
100 | ¥1.53350 | ¥153.35 |
500 | ¥1.41988 | ¥709.94 |
1,000 | ¥0.96550 | ¥965.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88885 | ¥2,666.55 |
6,000 | ¥0.85194 | ¥5,111.64 |
9,000 | ¥0.76675 | ¥6,900.75 |
30,000 | ¥0.75539 | ¥22,661.70 |
75,000 | ¥0.70995 | ¥53,246.25 |