
Category | Row Spacing - Mating |
Mfr | Number of Positions Loaded All |
Series | Termination Solder |
Packaging Bulk | Contact Length - Post 0.110" (2.80mm) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Insulation Color Gray |
Number of Positions | Contact Finish Thickness - Post Flash |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 10 | ¥19.72400 | ¥197.24 |
| 100 | ¥16.76490 | ¥1,676.49 |
| 500 | ¥14.96456 | ¥7,482.28 |
| 1,000 | ¥14.25053 | ¥14,250.53 |
| 5,000 | ¥12.72207 | ¥63,610.35 |











