Inverter IC 1 Channel Open Drain SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G06SE-7

DigiKey Part Number
74LVC1G06SE-7DITR-ND - Tape & Reel (TR)
74LVC1G06SE-7DICT-ND - Cut Tape (CT)
74LVC1G06SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G06SE-7
Description
IC INVERTER 1CH 1-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
200 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.58V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.07V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-353
Features
Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G06GW,125Nexperia USA Inc.16,9951727-6064-1-ND¥0.83000Direct
NC7SZ05P5Xonsemi38,153NC7SZ05P5XCT-ND¥0.83000Direct
NL17SZ06DFT2Gonsemi486NL17SZ06DFT2GOSCT-ND¥0.83000Similar
NL17SZ06DFT2G-Qonsemi2,001488-NL17SZ06DFT2G-QCT-ND¥0.83000Similar
In-Stock: 896
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.51300¥5.13
25¥0.45000¥11.25
100¥0.37550¥37.55
250¥0.34104¥85.26
500¥0.32022¥160.11
1,000¥0.30310¥303.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28179¥845.37
6,000¥0.27138¥1,628.28
9,000¥0.26617¥2,395.53
15,000¥0.26038¥3,905.70
21,000¥0.25701¥5,397.21
30,000¥0.25376¥7,612.80
Manufacturers Standard Package