
CAV24C32WE-GT3 | |
|---|---|
DigiKey Part Number | CAV24C32WE-GT3OSTR-ND - Tape & Reel (TR) CAV24C32WE-GT3OSCT-ND - Cut Tape (CT) CAV24C32WE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C32WE-GT3 |
Description | IC EEPROM 32KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C32WE-GT3 Models |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 900 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.28000 | ¥5.28 |
| 10 | ¥4.94200 | ¥49.42 |
| 25 | ¥4.80960 | ¥120.24 |
| 50 | ¥4.70920 | ¥235.46 |
| 100 | ¥4.60800 | ¥460.80 |
| 250 | ¥4.47284 | ¥1,118.21 |
| 500 | ¥4.36988 | ¥2,184.94 |
| 1,000 | ¥4.26693 | ¥4,266.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.28367 | ¥9,851.01 |
| 6,000 | ¥3.20255 | ¥19,215.30 |

