Inverter IC 1 Channel Open Drain SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G06DCKT

DigiKey Part Number
296-32255-2-ND - Tape & Reel (TR)
296-32255-1-ND - Cut Tape (CT)
296-32255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G06DCKT
Description
IC INVERTER 1CH 1-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G06DCKT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
-, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
3.6V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.5ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-70-5
Features
Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 712
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥5.75600¥57.56
25¥5.19360¥129.84
100¥4.57330¥457.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.27724¥1,069.31
500¥4.09878¥2,049.39
750¥4.00940¥3,007.05
1,250¥3.91032¥4,887.90
1,750¥3.85250¥6,741.88
2,500¥3.79679¥9,491.98
Manufacturers Standard Package

Other Suppliers on DigiKey

63,500In Stock
Ships from Rochester Electronics, LLC