78253/55C | ||
---|---|---|
DigiKey Part Number | 811-1271-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 78253/55C | |
Description | TRANSFORMER 830UH MAX253 TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 78253/55C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 830 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Weight | 0.04 oz (1.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.59000 | ¥22.59 |
5 | ¥22.42000 | ¥112.10 |
10 | ¥22.25100 | ¥222.51 |
25 | ¥21.99560 | ¥549.89 |
50 | ¥21.40140 | ¥1,070.07 |
100 | ¥20.46710 | ¥2,046.71 |
250 | ¥19.02340 | ¥4,755.85 |
500 | ¥17.83444 | ¥8,917.22 |
1,000 | ¥16.66670 | ¥16,666.70 |