4560-632-S-12 | ||
---|---|---|
DigiKey Part Number | 1772-1207-ND | |
Manufacturer | ||
Manufacturer Product Number | 4560-632-S-12 | |
Description | HEX STANDOFF #6-32 STEEL 2-1/4" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Steel 2.250" (57.15mm) 2 1/4" | |
Datasheet | Datasheet | |
EDA/CAD Models | 4560-632-S-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.250" (57.15mm) 2 1/4" | |
Length - Overall | 2.500" (63.50mm) 2 1/2" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.69000 | ¥15.69 |
5 | ¥13.10000 | ¥65.50 |
10 | ¥11.78800 | ¥117.88 |
25 | ¥10.47600 | ¥261.90 |
50 | ¥9.42840 | ¥471.42 |
100 | ¥9.16700 | ¥916.70 |
250 | ¥8.90552 | ¥2,226.38 |
500 | ¥8.64352 | ¥4,321.76 |
1,000 | ¥7.85773 | ¥7,857.73 |