S29AL008J70TFI020 | ||
---|---|---|
DigiKey Part Number | 448-S29AL008J70TFI020-ND | |
Manufacturer | ||
Manufacturer Product Number | S29AL008J70TFI020 | |
Description | IC FLASH 8MBIT PARALLEL 48TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | S29AL008J70TFI020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.03400 | ¥170.34 |
25 | ¥16.77320 | ¥419.33 |
40 | ¥16.72850 | ¥669.14 |
96 | ¥14.94875 | ¥1,435.08 |
288 | ¥14.45701 | ¥4,163.62 |
480 | ¥14.40450 | ¥6,914.16 |
960 | ¥13.41314 | ¥12,876.61 |
4,992 | ¥12.14115 | ¥60,608.62 |