IS61LV25616AL-10TLI | |
---|---|
DigiKey Part Number | 706-1208-ND |
Manufacturer | |
Manufacturer Product Number | IS61LV25616AL-10TLI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS61LV25616AL-10TLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.48900 | ¥354.89 |
25 | ¥34.72240 | ¥868.06 |
40 | ¥34.53250 | ¥1,381.30 |
135 | ¥30.96326 | ¥4,180.04 |
270 | ¥30.85041 | ¥8,329.61 |
540 | ¥29.72331 | ¥16,050.59 |
945 | ¥28.25779 | ¥26,703.61 |