NJU7032M | |
---|---|
DigiKey Part Number | 2129-NJU7032M-ND |
Manufacturer | |
Manufacturer Product Number | NJU7032M |
Description | IC CMOS 2 CIRCUIT 8DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DMP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 8-DMP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.29833 | ¥38,596.66 |