LM4911MM/NOPB | |
---|---|
DigiKey Part Number | 296-LM4911MM/NOPBTR-ND - Tape & Reel (TR) 296-LM4911MM/NOPBCT-ND - Cut Tape (CT) 296-LM4911MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4911MM/NOPB |
Description | IC AMP AB STEREO 145MW 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4911MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 145mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Mute, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.18000 | ¥151.80 |
25 | ¥14.32440 | ¥358.11 |
100 | ¥12.20400 | ¥1,220.40 |
250 | ¥11.45968 | ¥2,864.92 |
500 | ¥10.02704 | ¥5,013.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.30815 | ¥8,308.15 |
2,000 | ¥7.73518 | ¥15,470.36 |
5,000 | ¥7.44869 | ¥37,243.45 |
10,000 | ¥7.16220 | ¥71,622.00 |