
LM4808MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35280-2-ND - Tape & Reel (TR) 296-35280-1-ND - Cut Tape (CT) 296-35280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4808MX/NOPB |
Description | IC AMP CLASS AB STER 150MW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4808MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.73000 | ¥47.30 |
| 25 | ¥4.25400 | ¥106.35 |
| 100 | ¥3.73130 | ¥373.13 |
| 250 | ¥3.48252 | ¥870.63 |
| 500 | ¥3.33216 | ¥1,666.08 |
| 1,000 | ¥3.20861 | ¥3,208.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.07805 | ¥7,695.12 |
| 5,000 | ¥2.99938 | ¥14,996.90 |
| 7,500 | ¥2.95999 | ¥22,199.92 |
| 12,500 | ¥2.91633 | ¥36,454.12 |
| 17,500 | ¥2.89083 | ¥50,589.52 |
| 25,000 | ¥2.86628 | ¥71,657.00 |


