
TS482IDT | |
|---|---|
DigiKey Part Number | 497-2287-2-ND - Tape & Reel (TR) 497-2287-1-ND - Cut Tape (CT) 497-2287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS482IDT |
Description | IC AMP CLASS AB STEREO 107MW 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS482IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 107mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.44100 | ¥54.41 |
| 25 | ¥4.90880 | ¥122.72 |
| 100 | ¥4.31670 | ¥431.67 |
| 250 | ¥4.03492 | ¥1,008.73 |
| 500 | ¥3.86490 | ¥1,932.45 |
| 1,000 | ¥3.72505 | ¥3,725.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.57734 | ¥8,943.35 |
| 5,000 | ¥3.48833 | ¥17,441.65 |
| 7,500 | ¥3.44375 | ¥25,828.12 |
| 12,500 | ¥3.39438 | ¥42,429.75 |
| 17,500 | ¥3.36549 | ¥58,896.07 |


