Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM432MA/NOPB | |
|---|---|
DigiKey Part Number | LM432MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM432MA/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
EDA/CAD Models | LM432MA/NOPB Models |
Category | Current - Supply 150µA (x2 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 3 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 600 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC1078CDR | Texas Instruments | 0 | TLC1078CDR-ND | ¥45.65782 | Similar |
| TLC1078ID | Texas Instruments | 0 | 296-10233-5-ND | ¥61.64127 | Similar |
| TLC1078IDR | Texas Instruments | 0 | TLC1078IDR-ND | ¥47.93753 | Similar |
| TLC252CD | Texas Instruments | 0 | 296-10251-5-ND | ¥46.71480 | Similar |
| TLC252CDR | Texas Instruments | 0 | 296-51665-2-ND | ¥38.93332 | Similar |



