CMOS Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC272BCPS

DigiKey Part Number
TLC272BCPS-ND
Manufacturer
Manufacturer Product Number
TLC272BCPS
Description
IC CMOS 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC272BCPS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
290 µV
Mfr
Current - Supply
1.9mA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
5.3V/µs
Package / Case
8-SOIC (0.209", 5.30mm Width)
Gain Bandwidth Product
2.2 MHz
Supplier Device Package
8-SO
Current - Input Bias
0.7 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 458
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.21000¥16.21
10¥11.92500¥119.25
80¥9.85263¥788.21
160¥9.38900¥1,502.24
320¥9.13163¥2,922.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.