MFR Recommended
Similar

TLC252CD | |
|---|---|
DigiKey Part Number | 296-10251-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC252CD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC252CD Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 1.4 V |
Packaging Tube | Voltage - Supply Span (Max) 16 V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.9V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2.2 MHz | Base Product Number |
Current - Input Bias 0.6 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9152IDR | Texas Instruments | 16,340 | 296-TLV9152IDRCT-ND | ¥12.44000 | MFR Recommended |
| TS272IDT | STMicroelectronics | 4,835 | 497-2247-1-ND | ¥10.67000 | Similar |
| TS27L2AIDT | STMicroelectronics | 7,015 | 497-18882-1-ND | ¥8.85000 | Similar |
| TS27L2CDT | STMicroelectronics | 11,958 | 497-6774-1-ND | ¥5.04000 | Similar |
| TS27L2IDT | STMicroelectronics | 9,655 | 497-2251-1-ND | ¥8.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 225 | ¥46.71480 | ¥10,510.83 |



