
TLC272BIDR | |
|---|---|
DigiKey Part Number | 296-26743-2-ND - Tape & Reel (TR) 296-26743-1-ND - Cut Tape (CT) 296-26743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC272BIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC272BIDR Models |
Category | Voltage - Input Offset 290 µV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS272IDT | STMicroelectronics | 4,835 | 497-2247-1-ND | ¥10.67000 | Similar |
| TS27L2AIDT | STMicroelectronics | 7,015 | 497-18882-1-ND | ¥8.85000 | Similar |
| TS27L2BIDT | STMicroelectronics | 104 | 497-8083-1-ND | ¥15.66000 | Similar |
| TS27L2CDT | STMicroelectronics | 11,958 | 497-6774-1-ND | ¥5.04000 | Similar |
| TS27L2IDT | STMicroelectronics | 9,655 | 497-2251-1-ND | ¥8.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.68143 | ¥19,203.58 |
| 5,000 | ¥7.51158 | ¥37,557.90 |
| 7,500 | ¥7.42652 | ¥55,698.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.39000 | ¥15.39 |
| 10 | ¥11.24500 | ¥112.45 |
| 25 | ¥10.21960 | ¥255.49 |
| 100 | ¥9.09260 | ¥909.26 |
| 250 | ¥8.55476 | ¥2,138.69 |
| 500 | ¥8.23038 | ¥4,115.19 |
| 1,000 | ¥8.18494 | ¥8,184.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.39500 | ¥103.95 |
| 25 | ¥9.44720 | ¥236.18 |
| 100 | ¥8.40540 | ¥840.54 |
| 250 | ¥7.90820 | ¥1,977.05 |
| 500 | ¥7.60834 | ¥3,804.17 |
| 1,000 | ¥7.56632 | ¥7,566.32 |


