TLC25M2CD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,513
Unit Price: ¥10.50000
Datasheet

Similar


STMicroelectronics
In Stock: 4,835
Unit Price: ¥10.67000
Datasheet

Similar


STMicroelectronics
In Stock: 7,015
Unit Price: ¥8.85000
Datasheet

Similar


STMicroelectronics
In Stock: 104
Unit Price: ¥15.66000
Datasheet

Similar


STMicroelectronics
In Stock: 11,958
Unit Price: ¥5.04000
Datasheet

Similar


STMicroelectronics
In Stock: 9,655
Unit Price: ¥8.93000
Datasheet

Similar


STMicroelectronics
In Stock: 8,349
Unit Price: ¥11.33000
Datasheet
CMOS Amplifier 2 Circuit Open Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC25M2CD

DigiKey Part Number
TLC25M2CD-ND
Manufacturer
Manufacturer Product Number
TLC25M2CD
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Open Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC25M2CD Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
0.7 pA
Mfr
Voltage - Input Offset
1.1 mV
Series
Current - Supply
285µA (x2 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
1.4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Open Drain
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2.9V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1.7 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC27M2CDRTexas Instruments3,513296-1321-1-ND¥10.50000MFR Recommended
TS272IDTSTMicroelectronics4,835497-2247-1-ND¥10.67000Similar
TS27L2AIDTSTMicroelectronics7,015497-18882-1-ND¥8.85000Similar
TS27L2BIDTSTMicroelectronics104497-8083-1-ND¥15.66000Similar
TS27L2CDTSTMicroelectronics11,958497-6774-1-ND¥5.04000Similar
Available To Order
Check Lead Time
Marketplace Stock: 13,478 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
225¥51.24742¥11,530.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

13,478In Stock
Ships from Rochester Electronics, LLC