
TLC27M2CDR | |
|---|---|
DigiKey Part Number | 296-1321-2-ND - Tape & Reel (TR) 296-1321-1-ND - Cut Tape (CT) 296-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M2CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2CDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 635 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.63300 | ¥76.33 |
| 25 | ¥6.91040 | ¥172.76 |
| 100 | ¥6.11240 | ¥611.24 |
| 250 | ¥5.73208 | ¥1,433.02 |
| 500 | ¥5.50286 | ¥2,751.43 |
| 1,000 | ¥5.40287 | ¥5,402.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.53741 | ¥13,843.53 |
| 5,000 | ¥5.40748 | ¥27,037.40 |
| 7,500 | ¥5.34241 | ¥40,068.08 |
| 12,500 | ¥5.27035 | ¥65,879.38 |

