Similar
Similar
Similar
Similar
Similar
Similar

TLC252CDR | |
|---|---|
DigiKey Part Number | 296-51665-2-ND - Tape & Reel (TR) |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TLC252CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC252CDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 1.4 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 16 V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.9V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2.2 MHz | Base Product Number |
Current - Input Bias 0.6 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM432MA/NOPB | Texas Instruments | 0 | LM432MA/NOPB-ND | ¥0.00000 | Similar |
| TS272ACDT | STMicroelectronics | 2,500 | 497-8077-1-ND | ¥6.86000 | Similar |
| TS272AIDT | STMicroelectronics | 0 | 497-15614-1-ND | ¥7.53000 | Similar |
| TS272BIDT | STMicroelectronics | 2,426 | 497-8078-1-ND | ¥17.45000 | Similar |
| TS272CDT | STMicroelectronics | 1,791 | 497-15615-1-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥38.93332 | ¥97,333.30 |




