TS272AIDT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥0.00000

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥54.94969
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥45.65644
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥61.63940
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥44.15053
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥47.93608
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥37.90383
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥46.71342
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥38.93214
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥38.08933
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥41.52440
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥48.87850
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥51.47640
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥51.24742
Datasheet
CMOS Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS272AIDT

DigiKey Part Number
497-15614-2-ND - Tape & Reel (TR)
497-15614-1-ND - Cut Tape (CT)
497-15614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS272AIDT
Description
IC CMOS 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TS272AIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA (x2 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
5.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
8-SO
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
900 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (89)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM432MA/NOPBTexas Instruments0LM432MA/NOPB-ND¥0.00000Similar
TLC1078CDTexas Instruments0296-10231-5-ND¥54.94969Similar
TLC1078CDRTexas Instruments0TLC1078CDR-ND¥45.65644Similar
TLC1078IDTexas Instruments0296-10233-5-ND¥61.63940Similar
TLC1078IDG4Texas Instruments0TLC1078IDG4-ND¥44.15053Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥5.40800¥54.08
25¥4.87600¥121.90
100¥4.28460¥428.46
250¥4.00320¥1,000.80
500¥3.83352¥1,916.76
1,000¥3.70724¥3,707.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.54650¥8,866.25
5,000¥3.45765¥17,288.25
7,500¥3.41316¥25,598.70
12,500¥3.36386¥42,048.25
17,500¥3.33504¥58,363.20
25,000¥3.30735¥82,683.75
Manufacturers Standard Package