Similar
Similar
Similar
Similar

TLC1078CD | |
|---|---|
DigiKey Part Number | 296-10231-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC1078CD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC1078CD Models |
Category | Voltage - Input Offset 180 µV |
Mfr | Current - Supply 29µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.032V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2186DR | Texas Instruments | 395 | 296-OPA2186DRCT-ND | ¥19.60000 | MFR Recommended |
| TS272ACDT | STMicroelectronics | 2,500 | 497-8077-1-ND | ¥6.86000 | Similar |
| TS272AIDT | STMicroelectronics | 0 | 497-15614-1-ND | ¥7.53000 | Similar |
| TS272BIDT | STMicroelectronics | 2,426 | 497-8078-1-ND | ¥17.45000 | Similar |
| TS272CDT | STMicroelectronics | 1,791 | 497-15615-1-ND | ¥6.45000 | Similar |




