
TS27M2CDT | |
|---|---|
DigiKey Part Number | 497-8089-2-ND - Tape & Reel (TR) 497-8089-1-ND - Cut Tape (CT) 497-8089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27M2CDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS27M2CDT Models |
Category | Current - Supply 150µA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904QDRG4Q1 | Texas Instruments | 11,849 | 296-24708-1-ND | ¥5.29000 | Similar |
| TLC272AIDR | Texas Instruments | 3,491 | 296-39240-1-ND | ¥13.69000 | Similar |
| TLC272CDR | Texas Instruments | 68,928 | 296-1310-1-ND | ¥11.66000 | Similar |
| TLC272IDR | Texas Instruments | 6,385 | 296-1311-1-ND | ¥13.33000 | Similar |
| TLC277CDR | Texas Instruments | 9,975 | 296-26747-1-ND | ¥28.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.23500 | ¥62.35 |
| 25 | ¥5.63000 | ¥140.75 |
| 100 | ¥4.96180 | ¥496.18 |
| 250 | ¥4.64296 | ¥1,160.74 |
| 500 | ¥4.45094 | ¥2,225.47 |
| 1,000 | ¥4.29274 | ¥4,292.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.36011 | ¥10,900.27 |

