CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC272CDR

DigiKey Part Number
296-1310-2-ND - Tape & Reel (TR)
296-1310-1-ND - Cut Tape (CT)
296-1310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC272CDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC272CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
1.9mA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
5.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.2 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.7 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74,548
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥8.46800¥84.68
25¥7.67120¥191.78
100¥6.79960¥679.96
250¥6.38412¥1,596.03
500¥6.13320¥3,066.60
1,000¥6.04818¥6,048.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.70894¥14,272.35
5,000¥5.57760¥27,888.00
7,500¥5.51183¥41,338.72
12,500¥5.43897¥67,987.12
Manufacturers Standard Package