
TS27L2ACDT | |
|---|---|
DigiKey Part Number | 497-7673-2-ND - Tape & Reel (TR) 497-7673-1-ND - Cut Tape (CT) 497-7673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27L2ACDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS27L2ACDT Models |
Category | Current - Supply 10µA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV27L2IDR | Texas Instruments | 4,543 | 296-12230-1-ND | ¥2.27000 | Direct |
| LM2904DR2G | onsemi | 56,056 | LM2904DR2GOSCT-ND | ¥0.31000 | Similar |
| SC2904VDR2G | onsemi | 33,657 | SC2904VDR2G-ND | ¥0.46200 | Similar |
| TLC1078CD | Rochester Electronics, LLC | 19,239 | 2156-TLC1078CD-ND | ¥10.90590 | Similar |
| TLC1078ID | Rochester Electronics, LLC | 5,531 | 2156-TLC1078ID-ND | ¥10.13610 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥10.37900 | ¥103.79 |
| 25 | ¥9.43400 | ¥235.85 |
| 100 | ¥8.39210 | ¥839.21 |
| 250 | ¥7.89528 | ¥1,973.82 |
| 500 | ¥7.59592 | ¥3,797.96 |
| 1,000 | ¥7.34949 | ¥7,349.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.78622 | ¥9,465.55 |

