
TLV27L2IDR | |
|---|---|
DigiKey Part Number | 296-12230-2-ND - Tape & Reel (TR) 296-12230-1-ND - Cut Tape (CT) 296-12230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV27L2IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV27L2IDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 400 µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 160 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.96000 | ¥13.96 |
| 10 | ¥10.22500 | ¥102.25 |
| 25 | ¥9.27880 | ¥231.97 |
| 100 | ¥8.24090 | ¥824.09 |
| 250 | ¥7.74604 | ¥1,936.51 |
| 500 | ¥7.44744 | ¥3,723.72 |
| 1,000 | ¥7.37784 | ¥7,377.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.94229 | ¥17,355.72 |
| 5,000 | ¥6.78595 | ¥33,929.75 |
| 7,500 | ¥6.70763 | ¥50,307.22 |
| 12,500 | ¥6.62088 | ¥82,761.00 |




