

MSP430G2452IPW20R | |
|---|---|
DigiKey Part Number | 296-28127-2-ND - Tape & Reel (TR) 296-28127-1-ND - Cut Tape (CT) 296-28127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2452IPW20R |
Description | IC MCU 16BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2452IPW20R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, SPI, USI | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.28000 | ¥18.28 |
| 10 | ¥13.53000 | ¥135.30 |
| 25 | ¥12.33880 | ¥308.47 |
| 100 | ¥11.02640 | ¥1,102.64 |
| 250 | ¥10.40000 | ¥2,600.00 |
| 500 | ¥10.02274 | ¥5,011.37 |
| 1,000 | ¥9.97064 | ¥9,970.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥10.23727 | ¥20,474.54 |
| 4,000 | ¥10.00948 | ¥40,037.92 |
| 6,000 | ¥9.89548 | ¥59,372.88 |




