
OPA2186DR | |
|---|---|
DigiKey Part Number | 296-OPA2186DRTR-ND - Tape & Reel (TR) 296-OPA2186DRCT-ND - Cut Tape (CT) 296-OPA2186DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2186DR |
Description | RAIL-TO-RAIL INPUT AND OUTPUT, 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2186DR Models |
Category | Current - Input Bias 50 pA |
Mfr | Voltage - Input Offset 450 µV |
Series | Current - Supply 90µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 750 kHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4311-1ARHZ | Analog Devices Inc. | 97 | 505-ADA4311-1ARHZ-ND | ¥28.94000 | Similar |
| ADA4311-1ARHZ-R7 | Analog Devices Inc. | 94 | 505-ADA4311-1ARHZ-R7CT-ND | ¥28.94000 | Similar |
| ADA4312-1ACPZ-R7 | Analog Devices Inc. | 2,950 | ADA4312-1ACPZ-R7CT-ND | ¥47.64000 | Similar |
| NCS21912DR2G | onsemi | 1,782 | 488-NCS21912DR2GCT-ND | ¥18.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥14.53000 | ¥145.30 |
| 25 | ¥13.25840 | ¥331.46 |
| 100 | ¥11.86580 | ¥1,186.58 |
| 250 | ¥11.20088 | ¥2,800.22 |
| 500 | ¥10.88166 | ¥5,440.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.06282 | ¥30,188.46 |
| 6,000 | ¥9.86347 | ¥59,180.82 |



