Current Feedback Amplifier 1 Circuit Differential 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4312-1ACPZ-R7

DigiKey Part Number
ADA4312-1ACPZ-R7TR-ND - Tape & Reel (TR)
ADA4312-1ACPZ-R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADA4312-1ACPZ-R7
Description
IC OPAMP CFA 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit Differential 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADA4312-1ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.2 mV
Mfr
Current - Supply
46mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output / Channel
225 mA
Part Status
Active
Voltage - Supply Span (Min)
12 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
2100V/µs
Package / Case
16-WQFN Exposed Pad, CSP
-3db Bandwidth
195 MHz
Supplier Device Package
16-LFCSP (4x4)
Current - Input Bias
175 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.63000¥47.63
10¥36.45300¥364.53
25¥33.65440¥841.36
100¥30.57570¥3,057.57
250¥29.10720¥7,276.80
500¥28.22216¥14,111.08
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥27.12890¥40,693.35
3,000¥26.59401¥79,782.03
Manufacturers Standard Package