TS27M2BIDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,317
Unit Price: ¥4.80000
Datasheet

Similar


Texas Instruments
In Stock: 35,624
Unit Price: ¥5.95000
Datasheet

Similar


Texas Instruments
In Stock: 315
Unit Price: ¥5.62000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥2.02463

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥54.95138
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥45.65782
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥61.64127
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥44.15187
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥47.93753
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥37.90497
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥46.71480
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥38.93332
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥38.09050
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥41.52569
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27M2BIDT

DigiKey Part Number
497-4445-2-ND - Tape & Reel (TR)
497-4445-1-ND - Cut Tape (CT)
497-4445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS27M2BIDT
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS27M2BIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
150µA (x2 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
250 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (97)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904AVQDRG4Texas Instruments4,317296-31661-1-ND¥4.80000Similar
LM2904AVQDRG4Q1Texas Instruments35,624296-24707-1-ND¥5.95000Similar
LM2904AVQDRQ1Texas Instruments315296-18445-1-ND¥5.62000Similar
SC2904VDR2Gonsemi0SC2904VDR2G-ND¥2.02463Similar
TLC1078CDTexas Instruments0296-10231-5-ND¥54.95138Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.11270¥20,281.75
Manufacturers Standard Package