TLC1078ID is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,835
Unit Price: ¥10.67000
Datasheet

Similar


STMicroelectronics
In Stock: 7,015
Unit Price: ¥8.85000
Datasheet

Similar


STMicroelectronics
In Stock: 104
Unit Price: ¥15.66000
Datasheet

Similar


STMicroelectronics
In Stock: 11,958
Unit Price: ¥5.04000
Datasheet

Similar


STMicroelectronics
In Stock: 9,655
Unit Price: ¥8.93000
Datasheet

Similar


STMicroelectronics
In Stock: 8,349
Unit Price: ¥11.33000
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1078ID

DigiKey Part Number
296-10233-5-ND
Manufacturer
Manufacturer Product Number
TLC1078ID
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC1078ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
180 µV
Mfr
Current - Supply
29µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.032V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
110 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS272IDTSTMicroelectronics4,835497-2247-1-ND¥10.67000Similar
TS27L2AIDTSTMicroelectronics7,015497-18882-1-ND¥8.85000Similar
TS27L2BIDTSTMicroelectronics104497-8083-1-ND¥15.66000Similar
TS27L2CDTSTMicroelectronics11,958497-6774-1-ND¥5.04000Similar
TS27L2IDTSTMicroelectronics9,655497-2251-1-ND¥8.93000Similar
Available To Order
Check Lead Time
Marketplace Stock: 5,531 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥61.63940¥9,245.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5,531In Stock
Ships from Rochester Electronics, LLC