
TS27M2AIDT | |
|---|---|
DigiKey Part Number | 497-2257-2-ND - Tape & Reel (TR) 497-2257-1-ND - Cut Tape (CT) 497-2257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27M2AIDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS27M2AIDT Models |
Category | Current - Supply 150µA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7621BCSA+ | Analog Devices Inc./Maxim Integrated | 143 | ICL7621BCSA+-ND | ¥18.81000 | Similar |
| LM2904QDRG4Q1 | Texas Instruments | 11,849 | 296-24708-1-ND | ¥0.93000 | Similar |
| LMC6032IMX/NOPB | Texas Instruments | 119,016 | LMC6032IMX/NOPBCT-ND | ¥1.81000 | Similar |
| TLC272AIDR | Texas Instruments | 3,491 | 296-39240-1-ND | ¥2.23000 | Similar |
| TLC272CDR | Texas Instruments | 71,610 | 296-1310-1-ND | ¥2.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥7.46800 | ¥74.68 |
| 25 | ¥6.75480 | ¥168.87 |
| 100 | ¥5.97410 | ¥597.41 |
| 250 | ¥5.60160 | ¥1,400.40 |
| 500 | ¥5.37682 | ¥2,688.41 |
| 1,000 | ¥5.27420 | ¥5,274.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.13802 | ¥10,345.05 |
| 5,000 | ¥4.03716 | ¥20,185.80 |
| 7,500 | ¥3.98663 | ¥29,899.72 |
| 12,500 | ¥3.93070 | ¥49,133.75 |
| 17,500 | ¥3.89798 | ¥68,214.65 |

