
LMC6032IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6032IMX/NOPBTR-ND - Tape & Reel (TR) LMC6032IMX/NOPBCT-ND - Cut Tape (CT) LMC6032IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6032IMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6032IMX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.75 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.04 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥7.43500 | ¥74.35 |
| 25 | ¥6.72840 | ¥168.21 |
| 100 | ¥5.94930 | ¥594.93 |
| 250 | ¥5.57812 | ¥1,394.53 |
| 500 | ¥5.35400 | ¥2,677.00 |
| 1,000 | ¥5.25088 | ¥5,250.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.97498 | ¥12,437.45 |
| 5,000 | ¥4.85765 | ¥24,288.25 |
| 7,500 | ¥4.79892 | ¥35,991.90 |
| 12,500 | ¥4.73382 | ¥59,172.75 |
| 17,500 | ¥4.69579 | ¥82,176.32 |




